G1107-UT-WPD | Greisinger
Greisinger fine manometer, G1107-UT-WPD, 480347
Order No.: 19K9885
EAN: 4058175676830
MPN:
G1107-UT-WPD
480347
Unit Price (€ / pc.)
394.485 € *
Available: 0 pcs.
Leadtime: On Request **
Fine pressure gauge, G1107-UT-WPD, Greisinger
Precision pressure gauge G1107; pressure connection: 2x G1/8 inch port incl. connection for hoses 6x1 mm (4 mm inside) and 8x1 mm (6 mm inside); set option: gauge incl. 1 m hose 6x1 PVC, case GKK 1002, WPD5 calibration certificate; measuring range: -2000 ... +2000 Pa, -20,00 ... +20,00 hPa, -200,0 ... +200,0 hPa; Variant: Greisinger; Working temperature: -20 ... +50 °C; Power supply: 2 x AA batteries
Technical specifications
Accuracy | ±0,1 % | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Product type | Feinmanometer | |
Relative Humidity Range | 0 % bis 95 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |