G1107-UT | Greisinger

Greisinger fine manometer, G1107-UT, 478468

Order No.: 19K9887
EAN: 4058175663908
MPN:
G1107-UT
478468
G1107-UT Greisinger Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
222.2920 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
222.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
222.2920 €

Fine pressure gauge, G1107-UT, Greisinger

Fine pressure gauge, for use in heating/ventilation/air conditioning (HVAC), 2x 1/8 inch port incl. connection for hoses 6x1 mm (4 mm inside) and 8x1 mm (6 mm inside)

Features

  • Modern and functional case - pocket size
  • Excellent price/performance ratio
  • 3-line illuminated display / overhead display at the push of a button
  • Robust, long battery life
  • Fast, accurate and high resolution
  • Zero point stable and position independent
Technical specifications
Accuracy ±0,1 %
max. operating temperature 50 °C
min. operating temperature -20 °C
Product type Feinmanometer
Relative Humidity Range 0 % bis 95 %
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes