G1110 | Greisinger
Greisinger barometer/altimeter, G1110, 480432
Order No.: 19K9891
EAN: 4058175677332
MPN:
G1110
480432
This item is no longer available.
As an alternative, we recommend the following item:
Vacuum/Barometer, G1110, Greisinger
During the development of the new G 1100 series, the main focus was placed on the essential functions of the measurement technology. The heart of the device - the sensor - is a high quality component - which stands out in this device class.
Features
- Modern and functional design - pocket size
- 3-line backlit display
- Waterproof (IP67)
- High resolution and precision for ambient pressure and altitude
- Configurable sea level correction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | barometer/altimeter | |
| Version | with integrated sensor | |
| Resolution | 0.1 hPa, 0.1 m | |
| measurement range | 300 to 1100 mbar, -500 to 9000 m | |
| Accuracy | ±1 hPa, ±1 m, ±0.5 °C | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 95 % | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |