G1113-WPD5 | Greisinger

Greisinger pressure gauge, G1113-WPD5, 480350

Order No.: 19K9886
EAN: 4058175676861
MPN:
G1113-WPD5
480350
G1113-WPD5 Greisinger Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
394.485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
394.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
394.485 €

Pressure gauge, G1113-WPD5, Greisinger

Pressure gauge; pressure connection: 2x G1/8 inch port incl. connection for hoses 6x1 mm (4 mm inside) and 8x1 mm (6 mm inside); set option: gauge incl. 1 m hose 6x1 PVC, case GKK 1002, WPD5 calibration certificate; measuring range: -200,0 ... +200,0 hPa, -2000 ... +2000 hPa; Variant: Greisinger; Working temperature: -20 ... +50 °C; Power supply: 2 x AA batteries

Features

  • Modern and functional case - pocket size
  • Excellent price-performance ratio
  • Rugged, long battery life
  • Calibratable / Traceable
  • Fast, accurate and high resolution
Technical specifications
Accuracy ±0,1 %
max. operating temperature 50 °C
measurement range -200 bis 200 mbar
min. operating temperature -20 °C
Product type Manometer
Relative Humidity Range 0 % bis 95 %
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes