G1910-02 | Greisinger
Greisinger CO2 monitor, G1910-02, 476043
Order No.: 19K9883
EAN: 4058175648998
MPN:
G1910-02
476043
Unit Price (€ / pc.)
428.2810 € *
Available: 0 pcs.
Leadtime: On Request **
Compact CO2 Monitor, G1910-02, Greisinger
Compact CO2 monitor with integrated sensor and alarm
Features
- Rechargeable via Micro-USB socket: 24 hours battery life
- Loud 2-stage alarm audible and visual
- Illuminated display
- With metal belt clip and neck loop
- With calibration port
Technical specifications
Accuracy | ±3 % | |
max. operating temperature | 50 °C | |
measurement range | 0 bis 2000 mbar | |
min. operating temperature | -20 °C | |
Product type | CO2 Monitor | |
Relative Humidity Range | 0 % bis 85 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |