GMH 3161-07-WPD5 | Greisinger
Greisinger barometer, GMH 3161-07-WPD5, 602684
Order No.: 22K1404
EAN: 4099891465575
MPN:
GMH 3161-07-WPD5
602684
Unit Price (€ / pc.)
519.435 € *
Available: 0 pcs.
Leadtime: On Request **
Pressure hand-held meter, GMH 3161-07-WPD5, Greisinger
Complete offer with ISO calibration certificate ISO-WPD5 (5 points each rising and falling) and case GKK 3000.
Technical specifications
Resolution | 0,1 mbar | |
Accuracy | ±0,3 % | |
max. operating temperature | 50 °C | |
measurement range | -10 bis 350 mbar | |
min. operating temperature | -25 °C | |
Product type | Luftdruckmesser | |
Relative Humidity Range | 0 % bis 95 % | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |