GMH 3161-13 | Greisinger

Greisinger pressure gauge, GMH 3161-13, 600409

Order No.: 22K1405
EAN: 4099891465582
MPN:
GMH 3161-13
600409
GMH 3161-13 Greisinger Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
399.483 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
399.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
399.483 €

Pressure hand-held meter, GMH 3161-13, Greisinger

Pressure gauge, -100 ... +2000 mbar

Features

  • Integrated pressure sensor
  • Stable metal connection pieces
  • Tare function/zero point adjustment
  • Technical specifications
    Resolution 0,1 mbar
    Accuracy ±0,1 %
    max. operating temperature 50 °C
    measurement range -100 bis 2000 mbar
    min. operating temperature -25 °C
    Product type Druckmessgerät
    Relative Humidity Range 0 % bis 95 %
    Degree of protection (IP) IP65
    Logistics
    Country of origin DE
    Customs tariff number 90262020
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 6/8/11
    SVHC free Yes