GMH 3181-07 | Greisinger
Greisinger pressure gauge, GMH 3181-07, 600413
Order No.: 22K1406
EAN: 4099891465599
MPN:
GMH 3181-07
600413
Unit Price (€ / pc.)
496.944 € *
Available: 0 pcs.
Leadtime: On Request **
Pressure hand-held meter, GMH 3181-07, Greisinger
Fine pressure gauge with data logger, -10.0 ... +350,0 mbar
Features
Technical specifications
Resolution | 0,1 mbar | |
Accuracy | ±0,1 % | |
max. operating temperature | 50 °C | |
measurement range | -10 bis 350 mbar | |
min. operating temperature | -25 °C | |
Product type | Manometer | |
Relative Humidity Range | 0 % bis 95 % | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |