GMH3692-GE | Greisinger

Greisinger air oxygen meter, GMH3692-GE, 605919

Order No.: 22K1381
EAN: 4099891465520
MPN:
GMH3692-GE
605919
GMH3692-GE Greisinger Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
276.437 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
276.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
276.437 €

Air oxygen meters, type Greisinger GMH 3692.

Dual display for oxygen and temperature, alarm monitoring with integrated buzzer, MIN/MAX memory and HOLD function, serial interface, automatic ambient air compensation, simple calibration in atmospheric air; Operation: power line and battery mode. Oxygen concentration: 0 to 100 % (gaseous). Oxygen particle pressure: 0 to 1100 hPa. Air pressure: 10 to 1200 hPa. Temperature: –5.0 to +50 °C. Tolerance: oxygen concentration ±0.1% ±1 digit, temperature ±0.1 °C ±1 digit. Dimensions: 142 x 71 x 26 mm. Weight: 160 g. Supplied with battery. Sensors are available on separate order.

Type: GMH 3692, air oxygen meter

Technical specifications
Accuracy ±0,1 %
max. operating temperature 50 °C
min. operating temperature 0 °C
Product type Luftsauerstoff-Messgerät
Relative Humidity Range 0 % bis 95 %
Logistics
Country of origin DE
Customs tariff number 90271010
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes