G1410 | Greisinger
Greisinger conductance meter, G1410
Order No.: 19K9867
EAN: 4058175100069
MPN:
G1410
610006
Unit Price (€ / pc.)
272.51 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-28
Leadtime: 4 Weeks **
Conductivity meter, G1410, Greisinger
Precise wide range measuring instrument for conductivity up to max 100 mS / cm, incl. graphite measuring cell
Features
- Modern and functional housing
- Excellent price/performance ratio
- 3-line display / overhead display at the touch of a button
- Backlight
- Waterproof (IP67)
Technical specifications
Product type | Präzises Weitbereichs-Messgerät | |
Version | Leitfähigkeit, Salinität, TDS | |
measurement range | 0-2000 μS/cm, 0-100 mS/cm, 0-2000 mg/l, 0-50 g/kg Wasser | |
Accuracy | ±0,5 %, ±0,3 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |