GE120-BNC | Greisinger
Greisinger pH electrode, GE120-BNC
Order No.: 19K9857
EAN: 4058175006989
MPN:
GE120-BNC
600698
Unit Price (€ / pc.)
352.5970 € *
Available: 0 pcs.
Leadtime: 1 Week **
pH electrode, GE120-BNC, Greisinger
pH electrode with BNC connector
Technical specifications
Version | mit BNC-Stecker | |
measurement range | 0-14 pH, 0-60 °C | |
Product type | pH-Electrode |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |