GMH3511 | Greisinger
Greisinger air oxygen meter, GMH3511
Order No.: 19K9875
EAN: 4058175049535
MPN:
GMH3511
604953
Unit Price (€ / pc.)
217.056 € *
Available: 0 pcs.
Leadtime: 1 Week **
pH/Redox/Temperature Meter, GMH3511, Greisinger
pH/ORP/temperature meter without accessories
Features
- Automatic conversion to hydrogen system is possible for redox
- Temperature compensation
- Automatic buffer detection
- Temperature compensation
Technical specifications
Product type | Sauerstoffmessgerät | |
Version | pH/Redox | |
measurement range | 0-14 pH, -1999-2000 mV, -5-150 °C | |
Accuracy | ±0,01 pH, ±0,1 % FS, ±0,2 K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |