GMH3611 | Greisinger
Greisinger air oxygen meter, GMH3611
Order No.: 19K9876
EAN: 4058175059220
MPN:
GMH3611
605922
Unit Price (€ / pc.)
556.8010 € *
Available: 0 pcs.
Leadtime: 1 Week **
Handheld meter, GMH3611, Greisinger
Solved Oxygen meter incl. sensor, sensor with 4 m cable
Features
- Automatic air pressure compensation
- Salinity correction
- Easy calibration
- Salinity correction
Technical specifications
Product type | Sauerstoffmessgerät | |
Version | Sensor mit 4 m Kabel | |
measurement range | 0-70 mg /l (ppm), 0-600 % O2, 10-1200 hPa O2, 0-50 °C | |
Accuracy | ±2,5 %, ±0,1 °C, ±3 hPa |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |