GMH5650 | Greisinger
Greisinger air oxygen meter, GMH5650
Order No.: 19K9854
EAN: 4058175068826
MPN:
GMH5650
606882
Unit Price (€ / pc.)
636.769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Handheld moisture meter, GMH5650, Greisinger
Waterproof dissolved O2 handheld meter without accessories with data logger and alarm
Features
- Waterproof and rugged (silicone protective cover)
- Large dual display with backlight
- Ambient pressure compensation with integrated barometer
- Large dual display with backlight
Technical specifications
Produkt-Art | Sauerstoffmessgerät |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90268020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |