GZ-04 | Greisinger

Greisinger removal device, GZ-04

Order No.: 22K1470
EAN: 4099891466480
MPN:
GZ-04
603570
GZ-04 Greisinger Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
147.798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
147.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.798 €

Extraction device, GZ-04, Greisinger

Extraction device MiniFlo, for 12 l gas cylinders

Technical specifications
Version für 12 l-Gasflaschen
Product type Entnahme-Einrichtung
Logistics
Country of origin DE
Customs tariff number 90279000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes