USB3100N-GE | Greisinger

Greisinger USB interface converter, USB3100N-GE

Order No.: 21K8648
EAN: 4099891465834
MPN:
USB3100N-GE
601092
USB3100N-GE Greisinger Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
83.1810 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
83.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.1810 €

Accessories.

Type: USB 3100 N, interface converter, electrically isolated

Technical specifications
Version USB-Stecker (Typ A)
Product type USB-Schnittstellenkonverter
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes