GEWAS191-AN-GE | Greisinger
Leakage water detector with machine shutdown, 220-240 VAC, 0 to 50 °C, GEWAS191-AN-GE
Leakage water alarms, Greisinger GEWAS 191.
For monitoring equipment and machinery with water connection, shuts down the water supply when an alarm is triggered (as soon as a 0.5 mm water film is detected)
Control output 191 N/191 AN: line voltage is always active at the outlet/via appliance outlet
Power supply: 220/240 V/50/60 Hz
Power consumption: 3.0 VA
Switching current type 191 AN: max. 16 A
Operating pressure of the solenoid valve: max. 6.0 bar servo controlled (differential pressure between the inlet/outlet min. 0.5 bar)
Operating conditions: 0 to +50 °C, 0 to 90 % rF (no dewing)
Dimensions control unit/solenoid valve: L126/82, W 79/52, H 54/41 mm. Supplied with control unit, solenoid valve, filter seal, water sensor GWF-1S/2m, operating instructions.
Version | Leckwassermelder mit Maschinenabschaltung | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Voltage | 220-240 VAC |
Country of origin | DE |
Customs tariff number | 90268020 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |