GMH3831 | Greisinger

Handheld Material Moisture / Temp.re Meter GMH3831

Order No.: 19K9877
EAN: 4058175092890
MPN:
GMH3831
609289
GMH3831 Greisinger Moisture Indicators, Material Moisture Testers
Image may differ
Unit Price (€ / pc.)
383.18 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
383.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
383.18 €

Material Moisture and Temperature Meter, GMH3831, Greisinger

Resistive material moisture and temperature meter, Meets the requirements of EN 14080 : 2013 EN 16351 : 2015 suitable for certified wood glue construction and production of cross laminated timber (MPA tested and listed)

Features

  • Serial interface or analog output 0 ... 1 V, freely scalable
Technical specifications
measurement range 0 bis 100 %
Product type Feuchte-/Temperaturmessgerät
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes