GMK100-GE | Greisinger
Material moisture meter, GMK100-GE
Order No.: 22K1370
EAN: 4099891467159
MPN:
GMK100-GE
600105
Unit Price (€ / pc.)
226.933 € *
Available: 0 pcs.
Leadtime: On Request **
Capacitive material moisture meters, type Greisinger GMK 100.
For the measurement and assessment of moisture in wood, concrete, screed, plaster,etc. Direct moisture display in %; Features: non-destructive measurements, acoustic and visual moisture rating, 2 selectable measuring depths, 18 trends for wood and GRP, additional reference characteristic for high-res relative measurements, backlit. Moisture rating in 6 levels, measuring depths 10 and 25 mm. Operating temperatures: –25 to +50 °C. Dimensions: 106 x 67 x 30 mm. Weight: 145 g.
Type: GMK 100, material moisture meter
Technical specifications
Product type | Materialfeuchtemessgerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |