GIA20EB-028-00-00-GE | Greisinger
Digital display instrument, GIA 20 EB
Panel digital display units for various applications, type Greisinger GIA 20 EB.
With 4-digit red LED display, height approx. 10 mm. Configurable as display or controller. Universal inputs for standard signals, frequency, Pt100, Pt1000 and thermocouples. Two integrated switching outputs, comprehensive internal automatic monitoring and diagnostics functions, serial interface, limit function, digital filter, min/max. memory, adjustable alarm delay; Measuring inputs and display ranges: standard signal –1999 to 9999 digits, 0 and 4.0 to 20 mA, 0 to 50 mV, 0 to 1.0 V, 0 to 2.0 V and 0 to 10 V. Thermometer Pt100 (3-wire): –200 °C to +850 °C and –50 °C to +200 °C. Pt1000 (2-wire): –200 °C to +850 °C. Thermocouple: type J –170 °C to +950 °C, type N –270 °C to +1300 °C, type T –270 °C to +400 °C, type K –270 °C to +1350 °C, type S –50 °C to +1750 °C. Frequency: 0.000 Hz to 10 kHz. Speed: 0.000 rpm to 9999 rpm. Up/down-counter: 0 to 9999. Operating voltage: 9.0 to 28 VDC. Current consumption: max. 30 mA. Operating temperatures: –20 °C to +50 °C. Dimensions: H 24, W 48, D 65 mm. Control panel cutout: H 21.7, W 45 mm.
Type: GIA 20 EB, digital display instrument
max. Voltage | 9 V | |
Max. current | 30 mA | |
Frequency measurement | Yes | |
Control Output | No | |
Temperature measurement | PT1000 | |
Voltage | 9-28 VDC | |
Width of cut-out | 48 mm | |
Height of cut-out | 24 mm | |
Installation depth | 65 mm | |
Assembly | Einbaumontage | |
Degree of protection (IP) | IP65 |
Country of origin | DE |
Customs tariff number | 90321020 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |