GIA20EB-028-00-PK-GE | Greisinger

Digital display instrument, GIA 20 EB/PK

Order No.: 19K9682
EAN: 4099891455668
MPN:
GIA20EB-028-00-PK-GE
600968
GIA20EB-028-00-PK-GE Greisinger Multifunction Measuring Devices and Multifunction Displays
Image may differ
Unit Price (€ / pc.)
287.266 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
287.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
287.266 €

With programmable linearization curve, type GIA 20 EB/PK.

With 30 programmable interpolation points that can be used to linearize irregular sensor characteristics /measuring trends.

Type: GIA 20 EB/PK, digital display unit

Technical specifications
Width of cut-out 45 mm
Installation depth 65 mm
Height of cut-out 21.7 mm
max. Voltage 28 V
Max. current 30 mA
Assembly Einbaumontage
Degree of protection (IP) IP54
Voltage 9-28 VDC
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes