ESA369-GE | Greisinger
Spare hose adapter, M16x1 for pipes with inner Ø 15 mm, ESA369-GE
Order No.: 22K1394
EAN: 4058175030588
MPN:
ESA369-GE
603058
Unit Price (€ / pc.)
6.069 € *
Standard delivery time from the manufacturer is: On Request
Spare hose adapter, ESA 369-GN, Greisinger
Hose adapter M16 x 1, for hoses with Ø (inside) 15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spare hose adapter | |
| Version | M16x1 | |
| Suitable for | pipes with inner Ø 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |