GGO370-L01-G36-GE | Greisinger
Air oxygen sensor, 0-350 hPa for GMH 369x/569x, GGO370-L01-G36-GE
Order No.: 22K1386
EAN: 4058175012249
MPN:
GGO370-L01-G36-GE
601224
Unit Price (€ / pc.)
205.87 € *
Available: 0 pcs.
Leadtime: 1 Week **
Air oxygen sensors for GMH 3692.
With replaceable sensor element GOEL 370; Response time: max. 10 seconds. Operating temperatures: 0 to +45 °C. Ambient atmospheric pressure: 0.5 to 2.0 bar. Cable length: 1.3 m.
Type: GGO 370, closed sensor
Technical specifications
Ausführung | 0-350 hPa | |
Geeignet für | GMH 369x/569x | |
Zubehörart | Luftsauerstoffsensor |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90271010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |