GMSD-1.3BA-K31-L01-00-00-GE | Greisinger

Pressure sensor, for GMH31xx/GMH51xx, GMSD-1.3BA-K31-L01-00-00-GE

Order No.: 19K9720
EAN: 4099891640118
MPN:
GMSD-1.3BA-K31-L01-00-00-GE
601192
GMSD-1.3BA-K31-L01-00-00-GE Greisinger T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
180.166 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
180.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.166 €

Pressure sensors, type Greisinger GMSD.

For device types GMH 31../GMH 51.. and other brands, suitable for operation as Piezo-resistive sensor, for measuring air or non-corrosive and non-ionizing gases and liquids, the sensors cannot be operated in water. Pressure fitting: 2 nylon spigots for 6.0 x 1.0 mm tubing. Electronic system: sensor housing with integrated board with amplifier and memory for sensor data (measuring range, calibration etc.). Operating temperatures: 0 to +50 °C. Case: ABS with suspension lug and 1.0 m connecting cable with 6-pole mini DIN male connector, interlock for GMH 31.. / 7-pole bayonet plug for GMH 51.

Dimensions: L 68, W 32.5, D 15.0/27.5 mm (without/with connecting spigot).

Weight: 75 g.

Type GMSD 1,3 BA, pressure sensor for GMH 31

Measuring range: 0 to 1300 mbar absolute. Overload: max. 4.0 bar absolute. Resolution: 1.0 mbar. Tolerance: ±0.2% FS (hysteresis and linearity), ±0.4 % FS (temperature influence from 0 to +50 °C).

Technical specifications
Suitable for GMH31xx/GMH51xx
Product type Drucksensor
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes