GMSD-10BR-K31-L01-00-00-GE | Greisinger

Pressure sensor, for GMH31xx/GMH51xx, GMSD-10BR-K31-L01-00-00-GE

Order No.: 19K9718
EAN: 4099891640101
MPN:
GMSD-10BR-K31-L01-00-00-GE
601183
GMSD-10BR-K31-L01-00-00-GE Greisinger T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
198.135 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
198.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
198.135 €

Pressure sensors, type Greisinger GMSD.

for device types GMH 31../GMH 51.. and other brands, suitable for operation as Piezo-resistive sensor, for measuring air or non-corrosive and non-ionizing gases and liquids, the sensors cannot be operated in water. Pressure fitting: 2 nylon spigots for 6.0 x 1.0 mm tubing. Electronic system: sensor housing with integrated board with amplifier and memory for sensor data (measuring range, calibration etc.). Operating temperatures: 0 to +50 °C. Case: ABS with suspension lug and 1.0 m connecting cable with 6-pole mini DIN male connector, interlock for GMH 31.. / 7-pole bayonet plug for GMH 51.

Dimensions: L 68, W 32.5, D 15.0/27.5 mm (without/with connecting spigot).

Weight: 75 g.

For measuring excess pressure or vacuum and differential pressure, type GMSD 10 BR

Measuring range: - 1.0 to 10.0 bar. Overload: max. 10.34 bar. Resolution: 10 mbar. Tolerance: ±0.2% FS (hysteresis and linearity), ±0.4 % FS (temperature influence from 0 to +50 °C).

Technical specifications
Filter Property Value
Product type pressure sensor
Suitable for GMH31xx/GMH51xx
Logistics
Property Value
Country of origin DE
Customs tariff number 90262020
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes