GMSD-2,5MR-K51-L01-00-00-GE | Greisinger

Pressure sensor, for GMH31xx/GMH51xx, GMSD-2,5MR-K51-L01-00-00-GE

Order No.: 19K9750
EAN: 4099891640132
MPN:
GMSD-2,5MR-K51-L01-00-00-GE
601038
GMSD-2,5MR-K51-L01-00-00-GE Greisinger T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
314.517 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
314.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
314.517 €

Pressure sensors, type Greisinger GMSD

For device types GMH 51.. and other brands, suitable for operation as Piezo-resistive sensor, for measuring air or non-corrosive and non-ionizing gases and liquids, the sensors cannot be operated in water

Pressure fitting: 2 nylon spigots for 6..0 x 1.0 mm tubing

Electronic system: sensor housing with integrated board with amplifier and memory for sensor data (measuring range, calibration etc.)

Operating temperatures: 0 to +50 °C

Case: ABS with suspension lug and 1.0 m connecting cable with 6-pole mini DIN male connector, 7-pole bayonet plug for GMH 51

Dimensions: L 68, W 32.5, D 15.0/27.5 mm (without/with connecting spigot)

Weight: 75 g.

For measuring excess, vacuum and differential pressure, type GMSD 2,5 MR

Measuring range: - 1.999 to 2.500 mbar

Overload: max. 200 mbar

Resolution: 0.001 mbar (0.1 Pa)

Tolerance: ±0.2% FS (hysteresis and linearity), ±1.0 % FS (temperature influence from 0 to +50 °C).

Technical specifications
Suitable for GMH31xx/GMH51xx
Product type Drucksensor
Logistics
Country of origin DE
Customs tariff number 90278930
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes