GMSD-2BR-K51-L01-00-00-GE | Greisinger
Pressure sensor, for GMH31xx/GMH51xx, GMSD-2BR-K51-L01-00-00-GE
Pressure sensors, type Greisinger GMSD
For device types GMH 51.. and other brands, suitable for operation as Piezo-resistive sensor, for measuring air or non-corrosive and non-ionizing gases and liquids, the sensors cannot be operated in water
Pressure fitting: 2 nylon spigots for 6.0 x 1.0 mm tubing
Electronic system: sensor housing with integrated board with amplifier and memory for sensor data (measuring range, calibration etc.)
Operating temperatures: 0 to +50 °C
Case: ABS with suspension lug and 1.0 m connecting cable with 7-pole bayonet plug for GMH 51
Dimensions: L 68, W 32.5, D 15.0/27.5 mm (without/with connecting spigot)
Weight: 75 g
For measuring excess pressure or vacuum and differential pressure
Measuring range: - 1000 to 2000 mbar
Overload: max. 4.0 bar
Resolution: 1.0 mbar
Tolerance: ±0.2% FS (hysteresis and linearity), ±0.4 % FS (temperature influence from 0 to +50 °C)
Type: GMSD 2 BR - K51, pressure sensor for GMH 51..
Suitable for | GMH31xx/GMH51xx | |
Product type | Drucksensor |
Country of origin | DE |
Customs tariff number | 90278930 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |