GMSD-350MR-K31-L01-00-00-GE | Greisinger
Pressure sensor, for GMH31xx/GMH51xx, GMSD-350MR-K31-L01-00-00-GE
Pressure sensors, type Greisinger GMSD.
For device types GMH 31../GMH 51.. and other brands, suitable for operation as Piezo-resistive sensor, for measuring air or non-corrosive and non-ionizing gases and liquids, the sensors cannot be operated in water; Pressure fitting: 2 nylon spigots for 6.0 x 1.0 mm tubing
Electronic system: sensor housing with integrated board with amplifier and memory for sensor data (measuring range, calibration etc.)
Operating temperatures: 0 to +50 °C
Case: ABS with suspension lug and 1.0 m connecting cable with 6-pole mini DIN male connector, interlock for GMH 31.. / 7-pole bayonet plug for GMH 51
Dimensions: L 68, W 32.5, D 15.0/27.5 mm (without/with connecting spigot)
Weight: 75 g.
For measuring excess pressure or vacuum and differential pressure, type GMSD 25 MR.
Measuring range: - 19.99 to 25.00 mbar
Overload: max. 350 mbar
Resolution: 0.01 mbar (1.0 Pa)
Tolerance: ±0.2% FS (hysteresis and linearity), ±0.5 % FS (temperature influence from 0 to +50 °C)
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Suitable for | GMH31xx/GMH51xx |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |