GNG10-3000-GE | Greisinger
Power supply unit, 10.5 V/10 mA for series GMH.., GNG10-3000-GE
Order No.: 21K8641
EAN: 4099891463595
MPN:
GNG10-3000-GE
600273
Unit Price (€ / pc.)
65.807 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in power supply unit, GNG10-3000-GE, Greisinger
Features
- Input: 220/240 VAC
- Output voltage: 10.5 VDC stabilized, max.10mA
- Connection: hollow plug, inner diameter 1.9mm
- Suitable for: GMH 3xxx, GMH1150, GMH175 series
- Connection: hollow plug, inner diameter 1.9mm
- Output voltage: 10.5 VDC stabilized, max.10mA
Technical specifications
Product type | Netzteil | |
Version | 10,5 V/10 mA | |
Suitable for | Serie GMH.. |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |