GZ-11-GE | Greisinger
Flow adapter, 6/4 mm hose connection for GGO 370/380/GOO 370/380, GZ-11-GE
Order No.: 22K1389
EAN: 4058175031448
MPN:
GZ-11-GE
603144
Unit Price (€ / pc.)
36.057 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessories for GGO 370 and GOO 370 sensors.
Type: GZ-11, flow adapter with 6/4 mm hose fitting
Technical specifications
Product type | Durchflussadapter | |
Version | 6/4 mm Schlauchanschluss | |
Suitable for | GGO 370/380/GOO 370/380 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |