MSD-1000BRE-00-00-GE | Greisinger

Pressure sensor, stainless steel, 0 to 1000 bar rel. for GMH31xx/GMH51xx/GDUSB1000, MSD-1000BRE-00-00-GE

Order No.: 19K9795
EAN: 4099891640460
MPN:
MSD-1000BRE-00-00-GE
600637
MSD-1000BRE-00-00-GE Greisinger T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
486.353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
486.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
486.353 €

Stainless steel pressure sensors, type Greisinger MSD

for device types GMH 31.. with MSD - K31 connecting cable

for device types GMH 51.. with MSD - K51 connecting cable, suitable for air/water and aggressive gases/liquids

Pressure fitting: G1/2B thread. Cable connection: M12 panel plug

Electronic system: integrated amplifier and sensor data memory, molded

Tolerance: ±0.2 % FS (hysteresis and linearity), ±0.2 % FS/K (TK for zero point and gradient)

Reaction time: 1.0 ms

Measured material temperature: - 25 to +100 °C (total range: 0 to 70 °C)

Operating temperatures: - 20 to +80 °C

Housing: CrNi steel

Degree of protection: IP 67

Dimensions: L 88.5, D 27 mm

Weight: 220 g. The connecting cable is available on separate order.

For measuring relative pressure, type MSD

Tech. properties (type, measuring range (rel.), overload (rel.), resolution):

MSD 1000 BRE, 0 to 1000 bar, max. 1500 bar, 1000 mb

Technical specifications
Product type Drucksensor
Version Edelstahl, 0 bis 1000 bar rel.
Suitable for GMH31xx/GMH51xx/GDUSB1000
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes