MSD-10BRE-00-00-GE | Greisinger

Pressure sensor, stainless steel, 0 to 10 bar rel. for GMH31xx/GMH51xx/GDUSB1000, MSD-10BRE-00-00-GE

Order No.: 19K9786
EAN: 4099891640378
MPN:
MSD-10BRE-00-00-GE
600620
MSD-10BRE-00-00-GE Greisinger T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
424.7110 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
424.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
424.7110 €

Stainless steel pressure sensors, type Greisinger MSD

for device types GMH 31.. use MSD - K31 connecting cable

for device types GMH 51.. use MSD - K51 connecting cable

suitable for air/water and aggressive gases/liquids

Pressure fitting: G1/2B thread

Cable connection: M12 panel plug

Electronic system: integrated amplifier and sensor data memory, molded

Tolerance: ±0.2 % FS (hysteresis and linearity), ±0.2 % FS/K (TK for zero point and gradient)

Reaction time: 1.0 ms

Measured material temperature: - 25 to +100 °C (total range: 0 to 70 °C)

Operating temperatures: - 20 to +80 °C

Housing: CrNi steel

Degree of protection: IP 67

Dimensions: L 88.5, D 27 mm

Weight: 220 g.

For relative pressure measurements, type MSD

Tech. properties (type, measuring range (rel.), overload (rel.), resolution):

MSD 10 BRE, 0 to 10 bar, max. 35 bar, 10 mb

Technical specifications
Product type Drucksensor
Version Edelstahl, 0 bis 10 bar rel.
Suitable for GMH31xx/GMH51xx/GDUSB1000
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes