MSD-6BAE-00-00-GE | Greisinger
Pressure sensor, stainless steel, 0 to 6000 mbar abs. for GMH31xx/GMH51xx/GDUSB1000, MSD-6BAE-00-00-GE
Stainless steel pressure sensors, type Greisinger MSD
for device types GMH 31.. use MSD - K31 connecting cable
for device types GMH 51.. use MSD - K51 connecting cable
suitable for air/water and aggressive gases/liquids
Pressure fitting: G1/2B thread
Cable connection: M12 panel plug
Electronic system: integrated amplifier and sensor data memory, molded
Tolerance: ±0.2 % FS (hysteresis and linearity), ±0.2 % FS/K (TK for zero point and gradient)
Reaction time: 1.0 ms
Measured material temperature: - 25 to +100 °C (total range: 0 to 70 °C)
Operating temperatures: - 20 to +80 °C
Housing: CrNi steel
Degree of protection: IP 67
Dimensions: L 88.5, D 27 mm
Weight: 220 g.
For absolute pressure measurements, type MSD .. BAE.
Tech. properties (type, measuring range (abs.), overload (abs.), resolution):
MSD 6 BAE, 0 to 6000 mb, max. 35 bar, 1.0 mb
Product type | Drucksensor | |
Version | Edelstahl, 0 bis 6000 mbar abs. | |
Suitable for | GMH31xx/GMH51xx/GDUSB1000 |
Country of origin | DE |
Customs tariff number | 90262020 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |