MSD-K51-L01-GE | Greisinger
Connection cable, 1 m, PVC for GMH 51xx, MSD-K51-L01-GE
Order No.: 19K9797
EAN: 4058175038096
MPN:
MSD-K51-L01-GE
603809
Unit Price (€ / pc.)
64.855 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Accessories for Druckmessgeräte Typ Greisinger GMH 51..
Type: MSD - K51, connecting cable 1.0 m
Technical specifications
Product type | Anschlusskabel | |
Version | 1 m, PVC | |
Suitable for | GMH 51xx |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |