GES401-B-GE | Greisinger
Piercing probe, -50 to 400 °C, Pt100 sensor, GES401-B-GE
Order No.: 22K1315
EAN: 4099891470753
MPN:
GES401-B-GE
600384
Unit Price (€ / pc.)
73.304 € *
Standard delivery time from the manufacturer is: On Request
Insertion probe, GES401-B-GE, Greisinger
Pt100 insertion probe for soft plastic media, -50 ... +400 °C, DIN class B
V4A tube Ø 3 mm with needle-shaped piercing tip, plastic handle, anti-kink fitting, approx. 1 m 4-pin PVC cable, 4-pin mini DIN plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piercing probe | |
| Technology | Pt100 sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 400 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |