GES900-GE | Greisinger
Piercing probe, -65 to 1000 °C, thermocouple type K, GES900-GE
Order No.: 21K8660
EAN: 4099891469986
MPN:
GES900-GE
600518
This item is no longer available.
As an alternative, we recommend the following item:
Piercing probe, analog precision thermocouple temperature sensor, 1 m silicone cable, sensor length 130 mm, -40 to 800 °C, thermocouple type K, AX131-IH3-130-L01-S-MF
Order No.: 22K1116
Manufacturer: Senseca
per pc. 69.02 € *
Insertion sensor, GES900-GE, Greisinger
Insertion probe for soft plastic media type K, -65 ... +1000 °C
Spring-loaded V4A tube with Ø 3 mm piercing tip, plastic handle, anti-kink fitting, 1 m silicone cable, mini flat plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piercing probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 1000 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |