GGF 175 | Greisinger
Frozen goods probe, -70 to 200 °C, Pt1000 sensor, GGF 175
Order No.: 22K1455
EAN: 4099891470838
MPN:
GGF 175
601341
Unit Price (€ / pc.)
149.107 € *
Available: 0 pcs.
Leadtime: 1 Week **
Frozen food sensor, GGF 175, Greisinger
Probe for deep-frozen products, -70 ... +250 ° C, Pt1000 cl. B
For screwing into deep-frozen products etc. no pre-drilling required. V4A tube, 6 mm Ø with screw tip, 1 m highly flexible silicone cable, BNC plug
Technical specifications
max. operating temperature | 200 °C | |
min. operating temperature | -70 °C | |
Product type | Gefriergutfühler | |
Technology | Pt1000 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |