GOF130-GE | Greisinger
Surface probe, -65 to 500 °C, thermocouple type K, GOF130-GE
Order No.: 21K8654
EAN: 4058175004909
MPN:
GOF130-GE
600490
This item is no longer available.
As an alternative, we recommend the following item:
Surface probe, 40 to 900 °C, thermocouple type K, AX 131-S8
Order No.: 22K1056
Manufacturer: Senseca
per pc. 105.91 € *
Surface sensor, GOF130-GE, Greisinger
Surface probe type K, -65 ... +900 °C
For solid surfaces of any kind; 2 laser-welded resilient spiral springs made of NiCr-Ni, V4A tube Ø 8 mm, plastic handle, anti-kink fitting, 1 m silicone cable, mini-flat plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 500 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |