GOF130CU | Greisinger

Surface probe, -65 to 900 °C, Thermocouple type K, GOF130CU

Order No.: 22K1458
EAN: 4099891470852
MPN:
GOF130CU
600486
Greisinger
GOF130CU Greisinger Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
90.797 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.797 €

Surface sensor, GOF130CU, Greisinger

Surface probe type K, -65 ... +500 °C

For straight and solid surfaces of any kind Spring-loaded Cu-plate, plastic handle, anti-kink fitting, 1 m silicone cable, mini-flat plug

Technical specifications
Version surface probe
max. operating temperature 900 °C
min. operating temperature -65 °C
Technology Thermocouple type K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes