GOF175-KS-GE | Greisinger
Surface probe, -70 to 200 °C, Pt1000 sensor, GOF175-KS-GE
Order No.: 22K1108
EAN: 4099891470661
MPN:
GOF175-KS-GE
600433
Unit Price (€ / pc.)
85.204 € *
Available: 0 pcs.
Leadtime: 1 Week **
Surface sensor, GOF175-KS-GE, Greisinger
Surface probe, For solid surfaces
Technical specifications
max. operating temperature | 200 °C | |
min. operating temperature | -70 °C | |
Product type | Oberflächenfühler | |
Technology | Pt1000 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |