GTF 401 1/10DIN | Greisinger
Immersion probe, -50 to 400 °C, Pt100 sensor, GTF 401 1/10DIN
Order No.: 22K1460
EAN: 4099891470876
MPN:
GTF 401 1/10DIN
600379
Unit Price (€ / pc.)
147.56 € *
Available: 0 pcs.
Leadtime: 1 Week **
Temperature probe, GTF 401 1/10DIN, Greisinger
Immersion sensor with sheath element Pt100, -50 ... +400 °C, 1/10 DIN class B (±0.03 °C at 0 °C)
Features
- High temperature resistance
- sheathed cable is bendable
- High vibration resistance
- Long lifetime
- High vibration resistance
- sheathed cable is bendable
Technical specifications
max. operating temperature | 400 °C | |
min. operating temperature | -50 °C | |
Product type | Tauchfühler | |
Technology | Pt100 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |