GTF101-5-15-0150-L01-S-LE-GE | Greisinger

Sheath thermocouple, -40 to 1000 °C, thermocouple type K, GTF101-5-15-0150-L01-S-LE-GE

Order No.: 22K1218
EAN: 4099891470692
MPN:
GTF101-5-15-0150-L01-S-LE-GE
607606
GTF101-5-15-0150-L01-S-LE-GE Greisinger Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
74.613 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
74.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.613 €

Insulated NiCr-Ni thermocouples (type K), complete with cable sleeve and 1.0-m silicon compensating lead (maximum +200 °C), free wire ends

Features: robust, highly resistant against pressure, flexible, electrically isolated (thermocouple wires without contact to the outer insulation), highest tolerance class 1 to DIN IEC 584/±1.5 °C or ±0.4% of the measured value)

Sleeve material: Inconel 600, flexible

Insulator: highly compressed pure MgO

Thermal wires: NiCr-Ni, DIN IEC 584, insulated, welded (electrically isolated)

Application temperatures: - 220 to +1150 °C (tolerance class 1 valid for the range from - 40 to +1000 °C).

Technical features (type, probe diameter, probe length - 20 mm):

15150, D 1.5, FL 130 mm

Technical specifications
max. operating temperature 1000 °C
min. operating temperature -40 °C
Product type Mantel-Thermoelement
Technology Thermoelement Typ K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes