GTF101P-P-3L-B-MB1-D30-0100-L01-S-GE | Greisinger
Temperature probe, -50 to 400 °C, Pt100 sensor, GTF101P-P-3L-B-MB1-D30-0100-L01-S-GE
Order No.: 22K1368
EAN: 4058175050395
MPN:
GTF101P-P-3L-B-MB1-D30-0100-L01-S-GE
605039
Unit Price (€ / pc.)
71.281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Temperature probes Greisinger GTF101P.
With pigtails; Probe: Pt 100, 3-wire, class B. Operating temperatures: - 50 to +400 °C. Tolerance: ±0.3 °C at 0 °C. Version: V4A tube. Cable: silicon 3 x 0.14 mm², approx. 1.0-m length
Technical specifications
max. operating temperature | 400 °C | |
min. operating temperature | -50 °C | |
Product type | Temperaturfühler | |
Technology | Pt100 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |