GTF200-00-4L-L01-LE-GE | Greisinger
Temperature probe, -50 to 200 °C, Pt100 sensor, GTF200-00-4L-L01-LE-GE
Order No.: 22K1366
EAN: 4058175000178
MPN:
GTF200-00-4L-L01-LE-GE
600017
Unit Price (€ / pc.)
42.9590 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
42.96 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9590 €
5 pcs.
40.3767 €
15 pcs.
38.8297 €
50 pcs.
37.1161 €
150 pcs.
35.5691 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature probes, type Greisinger GTF 200.
With pigtails; Probe: Pt 100, 4-wire. Operating temperatures: –50 to +200 °C. Tolerance: ±0.3% at 0 °C. Version: stainless steel probe receptacle. Cable: silicon 4 x 0.14 mm², approx. 1.0-m length.
Type: GTF 200, thermal probe
Technical specifications
max. operating temperature | 200 °C | |
min. operating temperature | -50 °C | |
Product type | Temperaturfühler | |
Technology | Pt100 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |