GTL130-GE | Greisinger
Air/gas probe, -65 to 600 °C, thermocouple type K, GTL130-GE
Order No.: 22K1356
EAN: 4099891470777
MPN:
GTL130-GE
602304
Unit Price (€ / pc.)
96.747 € *
Available: 0 pcs.
Leadtime: On Request **
NiCr-Ni air probes GTL 130.
Air/gas probe with handle and cable
Response rate: approx. 1.5 s. Measuring range: - 65 to +600 °C. Cable length: 1.0 m. Probe diameter: 6.0 mm
Technical specifications
max. operating temperature | 600 °C | |
min. operating temperature | -65 °C | |
Product type | Luft-/Gasfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |