GTT-15-0250-GE | Greisinger
Sheath thermocouple, -220 to 1150 °C, thermocouple type K, GTT-15-0250-GE
insulated thermocouples, NiCr-Ni (type K). Complete, with flat plug NST 1200 (to +200 °C) which is free of thermovoltage and directly mounted onto the probe
Precision class: 1 to DIN IEC 584 (±1.5 °C respectively ±0.4% of the measured value
Features: thermocouple and contacts made of the same material for distortion-free temperature measurements. Polarity reversal protection. Same plug size for D 0.5 to 1.5 mm. The sensor element can be extended to any length cab be replaced easily
Shell: Inconel 600, flexible
Insulator: highly compressed pure MgO
Thermal wires: NiCr-Ni, DIN IEC 584, insulated, welded (electrically isolated)
Application temperatures: - 220 to +1150 °C (precision class 1 within the range from - 40 to +1000 °C)
Technical properties (type, probe diameter, probe length - 20 mm):
15250, D 1.5, FL 245 mm
max. operating temperature | 1150 °C | |
min. operating temperature | -220 °C | |
Product type | Mantel-Thermoelement | |
Technology | Thermoelement Typ K |
Country of origin | DE |
Customs tariff number | 90259000 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |