TFS0100E-GE | Greisinger

Temperature/humidity sensor, -40 to 120 °C, Pt1000 sensor, TFS0100E-GE

Order No.: 21K8778
EAN: 4099891469993
MPN:
TFS0100E-GE
601488
TFS0100E-GE Greisinger Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
253.827 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
253.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
253.827 €

Temperature and humidity probe TFS 0100 E

Calibrated and replaceable, with 6-pole mini DIN plug and approx. 1.0 m PVC connecting cable; Measuring ranges: temperature - 40 to +120 °C, relative humidity 0 to 100 %. Tolerance: temperature ±0.5 °C, relative humidity ±2.5%. Sensor: capacitive polymer humidity probe, Pt 1000, 1/3 DIN for temperature. Handle with integral electronic system (PCB) with probe data memory (calibration) and signal processing functions. Dimensions: probe tube D 14 x L 119 mm, plastic handle D 29 x L 135 mm. Weight: 90 g

Technical specifications
Filter Property Value
Product type temperature/humidity sensor
Technology Pt1000 sensor
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 90259000
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes