VKA-L001-GE | Greisinger

Extension cable, 1 m, Thermocouple type K, VKA-L001-GE

Order No.: 22K1253
EAN: 4058175029094
MPN:
VKA-L001-GE
602909
VKA-L001-GE Greisinger Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
30.8210 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8210 €
5 pcs.
28.9765 €
15 pcs.
27.8579 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, VKA-L001-GN, Greisinger

Silicone compensating cable for type K (NiCr-Ni), 1m, DIN plug and DIN coupling

Technical specifications
Version 1 m
Product type Verlängerungskabel
Technology Thermoelement Typ K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes