G1700 | Greisinger

Greisinger alarm thermometer, G1700, 609826

Order No.: 19K9873
EAN: 4058175098267
MPN:
G1700
609826
G1700 Greisinger Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
89.369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.369 €

Universal Thermometer, G1700, Greisinger

Pt1000 Precise universal thermometer, with BNC connection, without sensor

Features

  • Modern and functional housing
  • 3-line display / overhead display at the push of a button
  • Backlight
  • Alarm function
  • Waterproof (IP65 / IP67)
Technical specifications
Resolution 0,1 °C
Accuracy ±0,1 %
max. operating temperature 450 °C
min. operating temperature -200 °C
Product type Alarm-Thermometer
Response Time 1 s
Relative Humidity Range 0 bis 95 %
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes