G1710-GE | Greisinger
Greisinger thermometer, G1710-GE, 609828
Order No.: 22K1409
EAN: 4099891463106
MPN:
G1710-GE
609828
Unit Price (€ / pc.)
105.434 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital Thermometer, G1710, Greisinger
Precise universal thermometer with fixed immersion probe, Ø 3 mm
Features
- Modern and functional housing
- 3-line display / Overhead display at the push of a button
- Backlight
- Alarm function
- Waterproof (IP65 / IP67)
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±0,2 % | |
max. operating temperature | 250 °C | |
min. operating temperature | -70 °C | |
Product type | Thermometer | |
Response Time | 1 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |